Panasonic EEUFR1A392

Panasonic EEUFR1A392 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A392.

IHS

Datasheet12 pages10 years ago

Panasonic

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-2.54%

CAD Models

Download Panasonic EEUFR1A392 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 0.649
$ 0.649
Stock
16,353
19,882
19,882
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
15 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.19 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1A392B
Panasonic EEUFR1A392B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1A392L
Cap Aluminum 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
3900uF 10V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN100ELL392MK25S
ALUMINUM ELECTROLYTIC CAPACITOR
PanasonicEEU-FM1A392S
Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk
United Chemi-ConEKY-100ELL392MK30S
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 2650mA 8000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFR1A392 provided by its distributors.

Panasonic EEUFR1A392 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 3900UF, 10V, 20%, RADIAL
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 3900uF 12x25mm LS5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 3900uF, 10V, -40 to 105¡C
Panasonic SCT
CAP, 3900µF, 10V, 20%; Capacitance:3900µF; Voltage Rating:10V; Product Range:FR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A392