Panasonic EEUFR1A102LB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A102LB.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-5.19%

CAD Models

Download Panasonic EEUFR1A102LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1A102L
Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded
United Chemi-ConEKZM100ETD102MH15D
Cap Aluminum Lytic 1000uF 10V 20%( 8 X 15mm) Radial 3.5mm 1250mA 8000h 105C Ammo
Cap Aluminum Lytic 1000uF 10V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105C Bulk
United Chemi-ConEKZH100ELL102MJC5S
1000uF 10V ±20% 744mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Series 10 V 1000 µF 10x12.5 mm LS=5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKY-100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 6000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFR1A102LB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Panasonic EEUFR1A102LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 5mm 1240mA 8000h 105C Ammo Pack
EEU-FR Series 10 V 1000 uF Ø 8 x 15 mm LS=5 mm Aluminum Electrolytic Cap
Panasonic EEU-FR1A102LB Electrolytic capacitor Radial lead 1000µF 10V 8mm
CAPACITOR ALUM ELEC, 1000UF, 10V, 20%,CAPACITOR ALUM ELEC, 1000UF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitors, 1000uF, 10V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:polar; Lead Spacing:5Mm Rohs Compliant: Yes
CAPACITOR ALUM ELEC, 1000UF, 10V, 20%, R; CAPACITOR ALUM ELEC, 1000UF, 10V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:15mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:10V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A102LB