Rubycon 10YXF2200MEFC12.5X20

Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial
$ 0.302
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXF2200MEFC12.5X20.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-28.77%

CAD Models

Download Rubycon 10YXF2200MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.396
$ 0.396
Stock
21,865
51,724
51,724
Authorized Distributors
4
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.04 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

KYOCERA AVXUHE1A222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA-1AM222B
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Ammo Pack
KYOCERA AVXUVZ1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 2200muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-100ELL222MK20S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1900mA 8000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10YXF2200MEFC12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1.3A 8000h 105C Bulk
2200uF 10V 62mΩ ±20% 1.04A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
2.2mF 10V ¡À20% 5mm 8000h@ 105¡ãC 1.04A@ 120Hz,1.3A@ 100kHz ,D12.5xL20mm 22mm
CAP ALUM 2200UF 20% 10V RADIAL
Radial Can YXF 10V 2200muF ±20% 0.492Dia 12.50mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXF2200MEFC 12.5X20