Rubycon 100ZLH100MEFCT810X20

ZLH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 100V
$ 0.262
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH100MEFCT810X20.

IHS

Datasheet3 pages4 years ago

LKR

Inventory History

3 month trend:
-0.87%

CAD Models

Download Rubycon 100ZLH100MEFCT810X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.356
$ 0.356
Stock
62,186
142,647
142,647
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
520 mA
436.8 mA
436.8 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 100muF ±20% 0.492Dia 12.50mm
ZLJ Series 100 V 100 uF 10 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor
100uF 80V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG161ELL101MK25S
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 620mA 10000h 105°C Bulk
Wurth Elektronik860240675007
WCAP-AT1H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 100ZLH100MEFCT810X20 provided by its distributors.

ZLH Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 100V
100uF 100V ±20% 1.04A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D10xL20mm 100µF ±20% Ф10.00 x 20.00mm 100V 120mΩ 1.04A 10000Hrs@105℃

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG