Rubycon 100YXJ100M10X20

100uF 100V Aluminum Electrolytic Capacitor Radial 10x20mm 20%
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXJ100M10X20.

IHS

Datasheet2 pages3 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-22.62%

CAD Models

Download Rubycon 100YXJ100M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.286
$ 0.286
Stock
186,615
436,713
436,713
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
436.8 mA
520 mA
520 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKYB101ELL101MJ20S
KYB Series 100 V 100 uF 105°C Ø10 x 20 mm Aluminum Electrolytic Capacitor
ZLJ Series 100 V 100 uF 10 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 750mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConEKY-101ETD101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 750mA 10000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 100YXJ100M10X20 provided by its distributors.

100uF 100V Aluminum Electrolytic Capacitor Radial 10x20mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1040mA 10000h 105C Bulk
CAP ALUM 100UF 20% 100V RADIAL / 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
100μF 100V ±20% 5mm 30mΩ 10000h@ 105°C 1.04A@ 100 kHz,728mA@ 120Hz Plugins,D10xL20mm Through hole mounting 10mm*20mm*22mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100YXJ100M 10X20