Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 80ZLH100MEFC8X20

100uF 80V ±20% Plugin, D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLH100MEFC8X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-88.29%

CAD Models

Download Rubycon 80ZLH100MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.418
$ 0.418
Stock
1,195
9,621
9,621
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
9000 hours
9000 hours
Ripple Current
367.5 mA
810 mA
810 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 100muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 100muF ±20% 0.315Dia 8.00mm
PanasonicECA2AHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 100muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2A101MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 100 V, VZ SERIES 1000H 10 (DIA.) X 20MM
ZLJ Series 100 V 100 uF 10 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 100muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 80ZLH100MEFC8X20 provided by its distributors.

100uF 80V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ZLH series 80V 100uF 20% 105'C 8000hrs 8x20mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 80V 20%( 8 X 20mm) Radial 3.5mm 735mA 8000h 105C Bulk

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80ZLH100MEFC 8X20