Rubycon 100ZLJ100M10X20

ZLJ Series 100 V 100 uF 10 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ100M10X20.

IHS

Datasheet4 pages3 years ago

HQonline

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-33.35%

CAD Models

Download Rubycon 100ZLJ100M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.286
$ 0.286
Stock
70,512
367,987
367,987
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
715 mA
520 mA
520 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKZN101ELL101MJ20S
KZN Series 100 V 100 uF 105°C Ø10 x 21.50 mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB101ELL101MJ20S
KYB Series 100 V 100 uF 105°C Ø10 x 20 mm Aluminum Electrolytic Capacitor
100uF 80V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 100muF 100V
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 580mA 7000h 105C Automotive Ammo

Descriptions

Descriptions of Rubycon 100ZLJ100M10X20 provided by its distributors.

ZLJ Series 100 V 100 uF 10 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor
100uF 100V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 100V 20%( 10 X 20mm) Radial 5mm 1430mA 10000h 105C Bulk
CAP, 100µF, 100V, 20%; Capacitance: 100µF; Voltage Rating: 100V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100 ZLJ 100M 10X20