Rubycon 100YXG47MEFC10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXG47MEFC10X12.5.

IHS

Datasheet3 pages9 years ago

Master Electronics

element14 APAC

Farnell

CAD Models

Download Rubycon 100YXG47MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.17
Stock
1
1,129,613
1,129,613
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
144 mA
227.5 mA
227.5 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF
NichiconUPJ1K470MPD6
47uF 80V 420m惟 卤20% 174mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE101ETD470MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
United Chemi-ConEKY-101ETD470MJC5S
Bulk/Capacitor, Aluminum, 100 V, Cap.47 , Dia.10 , Leng.12 |Chemi-Con EKY-101ETD470MJC5S

Descriptions

Descriptions of Rubycon 100YXG47MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 100V 20%( 10 X 12.5mm) Radial 5mm 288mA 5000h 105C
Aluminium Electrolytic Capacitor, Yxg Series, 47 - F, - 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100YXG47MEFC10X12.5
CAP, 47µF, 100V, 20%; Capacitance: 47µF; Voltage Rating: 100V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100YXG47MEFC 10X12.5