Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE2A470MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 47muF ±20% 0.394Dia 10.00mm

$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A470MPD.

Future Electronics

Datasheet6 pages3 years ago

ODG (Origin Data Global)

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-59.50%

CAD Models

Download Nichicon UHE2A470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.317
$ 0.317
Stock
932,350
22,341
22,341
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
-
-
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
227.5 mA
480 mA
480 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKY-101ETD470MJC5S
Bulk/Capacitor, Aluminum, 100 V, Cap.47 , Dia.10 , Leng.12 |Chemi-Con EKY-101ETD470MJC5S
United Chemi-ConEKY-101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk
United Chemi-ConEKYA101ELL470MJC5S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 47muF 100V
NichiconUVR2A470MPA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PanasonicECA-2AM470B
Panasonic ECA2AM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHE2A470MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 47muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 47uF 100V 20%( 10 X 12.5mm) Radial 5mm 325mA 7000h 105C Bulk
47uF 卤20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITORS - 100VOLTS 47UF, SMALL PACKAGE, HI REL, LOW I
HE Series 47 uF 100 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47μF 100V ±20% 5mm 10mΩ 7000h@ 105°C 227.5mA@ 120Hz,325mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*12.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHE2A470MPD.