Nichicon UPJ1K470MPD6TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K470MPD6TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-1.36%

CAD Models

Download Nichicon UPJ1K470MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.242
Stock
14,434
20,730
Authorized Distributors
4
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
293 mA
174 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
NichiconUPM1K470MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 47muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 165mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPJ1K470MPD6TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 47muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 47uF 80V 20% (10 X 12.5mm) Radial 5mm 174mA 5000h 105C Ammo
47¦ÌF 80V ¡À20% 5mm 5000h@ 105¡ãC 174mA@ 120Hz,293mA@ 10kHz 10mm*12.5mm*14mm
CAP ALUM 47UF 20% 80V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1K470MPD6TD
PJ ELEC RAD 47UF 80V 3.5MM T/A

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL