Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2A470MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2A470MPD1TD.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages11 years ago

Farnell

Future Electronics

Burklin Elektronik

HQonline

Inventory History

3 month trend:
-40.34%

CAD Models

Download Nichicon UPW2A470MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF
NichiconUPS2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 47muF ±20% 0.394Dia 10.00mm
NichiconUPM2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 47muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
United Chemi-ConEKZE101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 4000h 105°C Bulk
United Chemi-ConEKZE101ETD470MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Nichicon UPW2A470MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.394Dia 10.00mm
Electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm, UPW2A470MPD1TD
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 420mA 5000h 105C Automotive Ammo
47uF 100V 卤20% 420mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 47 uF 100 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 47uF100V 105c 10x16
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 100V, 20%, RADIAL; Capacitance:47µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 47Uf, 100V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Nichicon UPW2A470MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL