Rubycon 100YXG390MEFC18X25

Cap Aluminum Lytic 390uF 100V 20% (18 X 25mm) Radial 7.5mm 1490mA 6000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXG390MEFC18X25.

IHS

Datasheet3 pages9 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 100YXG390MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 0.795
Stock
678
32,219
32,219
Authorized Distributors
2
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
210 mΩ
210 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
819.5 mA
1.17 A
1.17 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1K391MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 390muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 390muF ±20% 0.709Dia 18.00mm
390uF 100V 83m惟 卤20% 945mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 390muF 80V
United Chemi-ConEGPD800ELL391MK25H
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 0.052 Ohm 2.52A 2000h 135C Bulk Automotive AEC-Q200
United Chemi-ConEKYB101ELL391MM20S
Cap Aluminum Lytic 390uF 100V 20% (18 X 20mm) Radial 7.5mm 2.1A 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 100YXG390MEFC18X25 provided by its distributors.

Cap Aluminum Lytic 390uF 100V 20% (18 X 25mm) Radial 7.5mm 1490mA 6000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 390 - F, - 20%, 100 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100YXG390MEFC18X25
Capacitor, 390µF, 100V, 20%; Capacitance:390µF; Voltage Rating:100V; Product Range:YXG Series; Capacitance Tolerance:± Capacitor

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG