Nichicon UPJ1K391MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 390muF ±20% 0.709Dia 18.00mm
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K391MHD6TN.

IHS

Datasheet7 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+1055%

CAD Models

Download Nichicon UPJ1K391MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 0.783
$ 0.783
Stock
19,340
5,342
5,342
Authorized Distributors
2
5
5
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.17 A
908 mA
908 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
UPM Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 390muF 63V
KYOCERA AVXUPJ1J391MHD6TN
390uF 63V 卤20% 1.17A@120Hz Plugin,D16xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 390uF 100V 20% (18 X 25mm) Radial 7.5mm 1490mA 6000h 105C Bulk
390uF 100V ±20% 1.073A@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1J391
Cap Aluminum 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1K391MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 390muF ±20% 0.709Dia 18.00mm
390uF 80V 89m惟 卤20% 908mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 390uF 80V 20% (18 X 20mm) Radial 7.5mm 908mA 5000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
PJ Series 390 uF 80 V105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL