Rubycon 80ZLH390MEFC16X20

ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 390muF 80V
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLH390MEFC16X20.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-45.34%

CAD Models

Download Rubycon 80ZLH390MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

390uF 100V ±20% 1.073A@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
390uF 63V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF
United Chemi-ConEKZN101ELL391MM20S
EKZN Series 390 µF 100 V Through Hole Aluminum Electrolytic Capacitor
United Chemi-ConEKYB101ELL391MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
KYOCERA AVXUHE2A391MHD6
Cap Aluminum Lytic 390uF 100V 20%( 18 X 25mm) Radial 7.5mm 1560mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 80ZLH390MEFC16X20 provided by its distributors.

ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 390muF 80V
390uF 80V ±20% 962.5mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 80V 20% (16 X 20mm) Radial 7.5mm 1750mA 10000h 105¡ãC Bulk
390μF 80V ±20% 7.5mm Pitch 10000h@105°C 962.5mA@120Hz TH Al Electrolytic Cap 16mm L × 22mm H
CAPACITOR ALUM ELECT, 390UF, 80V, 20%, RADIAL; Capacitance:390µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG