KYOCERA AVX UHE2A391MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.709Dia 18.00mm
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE2A391MHD6.

Future Electronics

Datasheet6 pages3 years ago

ODG (Origin Data Global)

HQonline

Newark

Factory Futures

Inventory History

3 month trend:
-3.11%

CAD Models

Download KYOCERA AVX UHE2A391MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 1.14
$ 1.14
Stock
68,866
25,828
25,828
Authorized Distributors
6
4
4
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
210 mΩ
49 mΩ
49 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.17 A
1.134 A
1.134 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB800ELL391MK25S
390uF 80V 39mΩ ±20% 810mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN800ELL391MK25S
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk
ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 390muF 80V
United Chemi-ConEKZN101ELL391MM20S
EKZN Series 390 µF 100 V Through Hole Aluminum Electrolytic Capacitor
390uF 100V ±20% 1.073A@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm 卤20% 390muF 100V

Descriptions

Descriptions of KYOCERA AVX UHE2A391MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 390uF 100V 20%( 18 X 25mm) Radial 7.5mm 1560mA 10000h 105C Bulk
HE Series 390 uF 100V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
CAP ALUM 390UF 20% 100V RADIAL / 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 390Uf, 100V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE2A391MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX