Rubycon 100YXF22MEFCTA8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXF22MEFCTA8X11.5.

IHS

Datasheet2 pages12 years ago

CAD Models

Download Rubycon 100YXF22MEFCTA8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.218
Stock
1
2,979
2,979
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
6.029 Ω
6.029 Ω
Life (Hours)
7000 hours
2000 hours
2000 hours
Ripple Current
160 mA
110 mA
110 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEKYB800ELL220MF11D
Cap Aluminum Lytic 22uF 80V 20%( 6.3 X 11mm) Radial 2.5mm 267mA 7000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860240472001
WCAP-AT1H Aluminum Electrolytic Capacitors
YXF Series 22 uF 63 V 16.3 x 11 mm 105°C Radial Aluminum Electrolytic Capacitor
Cornell DubilierSK220M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEU-EB1J220
Cap Aluminum 22uF 63V 20% (6.3 X 15mm) Radial 2.5mm 55mA 7000 hr 105°C Bulk

Descriptions

Descriptions of Rubycon 100YXF22MEFCTA8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 5mm 160mA 7000h 105C Ammo
CAP ALUM 22UF 20% 100V RADIAL
YXF 22uF 100V 20% 8x11/5,0

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG