Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK220M016ST

Aluminum Electrolytic Capacitor 22µF 16V 20% Radial
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK220M016ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet5 pages28 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cornell Dubilier SK220M016ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.06
$ 0.06
Stock
133,480
278,492
278,492
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9.65 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
75 mA
75 mA
Height - Seated (Max)
13.0048 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA1CM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1C220MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG160ELL220ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF
PanasonicECA1CM220I
Panasonic ECA1CM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CM220B
Panasonic ECA1CM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Cornell Dubilier SK220M016ST provided by its distributors.

Aluminum Electrolytic Capacitor 22µF 16V 20% Radial
CAPACITOR, AL ELECTROLYTIC, 22 UF, 20%, 16 VDC, RADIAL, ESR 9.65 OHMS, 5X11MM
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 9.65 Ohm 0.075A 2000h 85C Standard
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22μF 16V ±20% 2mm 9.65Ω 2000h@ 85°C Plugins Through hole mounting 5mm(Length)*13mm(height)
Aluminum Electrolytic Capacitor 22Uf, 16V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK220M016ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor