Panasonic EEU-EB1J220

Cap Aluminum 22uF 63V 20% (6.3 X 15mm) Radial 2.5mm 55mA 7000 hr 105°C Bulk
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1J220.

Panasonic

Datasheet3 pages10 years ago

IHS

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

CAD Models

Download Panasonic EEU-EB1J220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKYB800ELL220MF11D
Cap Aluminum Lytic 22uF 80V 20%( 6.3 X 11mm) Radial 2.5mm 267mA 7000h 105C Bulk
PanasonicEEUEB1H220S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 22muF 卤20% 0.197Dia 5.00mm
PanasonicEEUEB1H220SH
Panasonic EEUEB1H220SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1H220SB
Cap 22Uf 50Vdc 20% 5 X 11Mm Rdl 5Mm 39Ma 5000 Hr Rohs Compliant: Yes |Panasonic EEU-EB1H220SB
NichiconUPM1K220MED
22uF 80V 卤20% 95mA@120Hz Plugin,D6.3xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1K220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEU-EB1J220 provided by its distributors.

Cap Aluminum 22uF 63V 20% (6.3 X 15mm) Radial 2.5mm 55mA 7000 hr 105°C Bulk
Panasonic EEUEB1J220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 63V, -40 to 105¡C
Panasonic SCT
CAPACITOR, 22UF, 63V, 6.3X15MM; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Life Time @ Temperature:7000 hours @ 105°C; Height:15mm; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; AC Ripple Current:55mA; Capacitor Mounting:Through Hole; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1J220