Wurth Elektronik 860240472001

WCAP-AT1H Aluminum Electrolytic Capacitors
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860240472001.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+10.82%

CAD Models

Download Wurth Elektronik 860240472001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860240673003
WCAP-AT1H Aluminum Electrolytic Capacitors
Wurth Elektronik860240572002
WCAP-AT1H Aluminum Electrolytic Capacitors
YXF Series 22 uF 63 V 16.3 x 11 mm 105°C Radial Aluminum Electrolytic Capacitor
PanasonicEEUFR1H220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1H220B
Panasonic EEUFR1H220B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Wurth Elektronik 860240472001 provided by its distributors.

WCAP-AT1H Aluminum Electrolytic Capacitors
Radial Electrolytic Capacitor, 22uF, 25VDC, 20%
22¦ÌF 25V ¡À20% 2mm 5000h@ 105¡ãC 100mA@ 100kHz,50mA@ 120Hz 5mm*12.5mm
CAP ALUM 22UF 20% 25V RADIAL TH
Capacitor, Alu Elec, 22Uf, 25V, Radial; Capacitance:22Μf; Voltage Rating:25V; Product Range:Wcap-At1H Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Lead Spacing:2Mm; Height:11Mm; Operating Rohs Compliant: Yes |Würth Elektronik 860240472001

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)