Rubycon 100SGV47M12.5X13.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5151
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100SGV47M12.5X13.5.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
-28.68%

CAD Models

Download Rubycon 100SGV47M12.5X13.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.562
$ 0.562
Stock
20,616
28,952
28,952
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
250 mA
250 mA
Height - Seated (Max)
13.9954 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVH500ADA470MHA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, 3533
PanasonicEEEFT1C470AR
Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
PanasonicEEEFK1C470UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1K470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 47muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUUX1H470MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 50V 47muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 35V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 100SGV47M12.5X13.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5151
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 160mA 2000h 105C Automotive T/R
SGV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 47muF 100V
47¦ÌF 100V ¡À20% 2000h@ 105¡ãC 160mA@ 120Hz,240mA@ 10kHz 13mm*13mm*14mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100SGV47M 12.5X13.5