Panasonic EEEFT1C470AR

Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1C470AR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-24.50%

CAD Models

Download Panasonic EEEFT1C470AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.154
Stock
257,447
281,371
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
160 mA
80 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFK1C470UR
Panasonic EEEFK1C470UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1C470MCL6GS
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
United Chemi-ConEMZA160ADA470ME61G
Cap Aluminum Lytic 47uF 16V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
PanasonicEEE-FKC470UAR
Cap Aluminum 47uF 16V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C T/R
TZV Series 47 uF 16 V ± 20 % SMT Chip Aluminum Electrolytic Capacitor
PanasonicEEEFK1C470AP
Panasonic EEEFK1C470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFT1C470AR provided by its distributors.

Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
Cap Aluminum Lytic 47uF 16V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
Panasonic EEEFT1C470AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Electrolytic capacitor; SMD; 47uF; 16V; 20%; 105st.C; 4x5.8 mm; 5000h; AEC-Q200
FT Series 16 V 47 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 16V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1C470AR
  • EEE-FT1C470AR.