Nichicon UUX1V470MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 35V 47muF ±20% 0.315Dia 8.00mm
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUX1V470MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-74.37%

CAD Models

Download Nichicon UUX1V470MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.238
Stock
42,883
93,604
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
124 mA
92 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEE-HBV470YAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE476M25X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE476M35X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 47muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUX1V470MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 35V 47muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 124mA 2000h 105C Automotive T/R
UX Series 47 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
47UF 35 V ALUMINIUM ELECTROLYTIC CAPACITOR, UX SERIES 2000H 8 (DIA.) X 10MM
47uF 35V 124mA@120Hz 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors - SMD 35volts 47uF 105c
Capacitor Alum Elec 47Uf 35V 20%, Smd; Capacitance:47Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:-; Polarity:Polar; Product Range:Uux Series; Capacitance Tolerance:± 20%; Product Diameter:8Mm; Product Height:10Mm; Msl:- Rohs Compliant: Yes |Nichicon UUX1V470MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL