Nichicon UPS2A220MPD

Aluminum Electrolytic Capacitor, 22UF 100 V DC, Ps Series 2000H 8(DIA.)X11.5MM
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2A220MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages11 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+10.66%

CAD Models

Download Nichicon UPS2A220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.238
$ 0.238
Stock
161,283
111,552
111,552
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
680 mΩ
680 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
39.1 mA
260 mA
260 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFC2A220
Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
RX30 Series 22 uF 100 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FC2A220B
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 5mm 260mA 2000h 105°C Ammo Pack
United Chemi-ConESMG101ELL220MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 100V, 20%, RADIAL
PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR2A220MED1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 22UF 100V 20%, RADIAL 6.3X11 LS 2.5 MM

Descriptions

Descriptions of Nichicon UPS2A220MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 100 V DC, PS SERIES 2000H 8(DIA.)X11.5MM
22uF 100V 卤20% 39.1mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.23A 2000h 105C Bulk
PS Series 22 F 100 V 105 °C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL