Nichicon UPS2A220MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 22muF ±20% 0.315Dia 8.00mm
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2A220MPD1TD.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
+3.10%

CAD Models

Download Nichicon UPS2A220MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.189
$ 0.189
Stock
79,665
144,303
144,303
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
680 mΩ
680 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
39.1 mA
260 mA
260 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC2A220
Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
RX30 Series 22 uF 100 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FC2A220B
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 5mm 260mA 2000h 105°C Ammo Pack
United Chemi-ConESMG101ELL220MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 100V, 20%, RADIAL
PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk
NichiconUFW2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPS2A220MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 22muF ±20% 0.315Dia 8.00mm
22uF 100V 680m惟 卤20% 39.1mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.23A 2000h 105C Ammo
Aluminum Electrolytic Capacitors - Leaded 22uF 100V 20% 105c
Capacitor Alum Elec, 22Uf, 100V, 20%, Radial; Capacitance:22Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm Rohs Compliant: Yes |Nichicon UPS2A220MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL