Nichicon UKL2A220MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 100V 22muF ±20% 0.394Dia 10.00mm
$ 0.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL2A220MPD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

TME

Future Electronics

Inventory History

3 month trend:
-1.88%

CAD Models

Download Nichicon UKL2A220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.284
Stock
7,395
2,863
Authorized Distributors
4
1
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
136 mA
110 mA
Height - Seated (Max)
13.4874 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

22uF 80V 1.5惟 卤20% 75mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 115mA 2000h 85C Automotive Bulk
RX30 Series 22 uF 100 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
NichiconUFW2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 22muF ±20% 0.248Dia 6.30mm
PanasonicECA-2AM220B
Panasonic ECA2AM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUKW2A220MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UKL2A220MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 100V 22muF ±20% 0.394Dia 10.00mm
22uF 100V 卤20% 136mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KL Series 22 uF 100 V 85°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor Alum Elect, 22Uf, 100V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UKL2A220MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL