Rubycon 100MXC2200MEFCSN25X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 2.91
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100MXC2200MEFCSN25X45.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 100MXC2200MEFCSN25X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 3.604
Stock
48,990
5,495
Authorized Distributors
2
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
121 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.55 A
2.53 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1KA222BA
Cap Aluminum 2200uF 80V 20% (22 X 45mm) Snap-In 10mm 0.09 Ohm 2100mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cornell DubilierSLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C
Cornell DubilierSLPX222M100C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2A222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX222M100J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 2200muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 100MXC2200MEFCSN25X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
±20% 2.55A@120Hz 10mm 100V 2200uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 2200UF 20% 100V SNAP TH
CAPACITOR ALUM ELECT, 2200UF, 100V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG