Cornell Dubilier 381LX222M100J052

Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20%
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX222M100J052.

IHS

Datasheet13 pages12 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-48.89%

CAD Models

Download Cornell Dubilier 381LX222M100J052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11
$ 2.9
$ 2.9
Stock
2,658
125,083
125,083
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.6 A
2.57 A
2.57 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1KA222BA
Cap Aluminum 2200uF 80V 20% (22 X 45mm) Snap-In 10mm 0.09 Ohm 2100mA 3000h 105°C Bulk
KYOCERA AVXLGU2A222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX222M100C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.984Dia 25.00mm
NichiconLGU1K222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 0.984Dia 25.00mm
NichiconLGU1K222MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 2200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2AP222BA
Cap Aluminum 2200uF 100V 20% (22 X 50mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LX222M100J052 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20%
Cap Aluminum Lytic 2200uF 100V 20% (25 X 50mm) Snap-In 10mm 0.09 Ohm 2.6A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 100V ¡À20% 10mm 3000h@ 105¡ãC 2.6A@ 120Hz,3.9A@ 20kHz , 25mm*52mm
CAPACITOR ALUM ELEC, 2200UF, 100V
105 °C High Ripple, Snap-In Aluminum
CAP ALUM 2200UF 20% 100V SNAP TH
381LX222M100J052, Cornell Dubilier
SNAP IN - SCREW TERMINAL CAPACITORS;

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor