Cornell Dubilier SLP222M100C4P3

Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C
$ 3.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP222M100C4P3.

Electro Sonic

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
-43.68%

Alternate Parts

Price @ 1000
$ 3.604
$ 2.91
Stock
5,495
48,990
Authorized Distributors
6
2
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
121 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.53 A
2.55 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX222M100A4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX222M100C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX222M080H452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 2200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2AP222BA
Cap Aluminum 2200uF 100V 20% (22 X 50mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk
PanasonicECOS2AP222DA
Cap Aluminum 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk
PanasonicECO-S1KA222BA
Cap Aluminum 2200uF 80V 20% (22 X 45mm) Snap-In 10mm 0.09 Ohm 2100mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP222M100C4P3 provided by its distributors.

Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2530mA 3000h 105C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF, TOL20%, SNAP IN, 100V, 25X45
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 100V 2200muF ±20% 0.984Dia 25.00mm
SLP Series 100 V 2200 uF LS=10 mm 105°C Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 100V 20%, SNAP-IN; Capacitance: 2200µF; Voltage Rating: 100V; Product Range: CAP Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Diameter: 25mm; Lead Spacing: 10mm
Aluminum Electrolytic Capacitor 2200Uf 100V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:25Mm; Resistencia Esr:0.121Ohm; Altura:45Mm; Núm. De Contactos:2 |Cornell Dubilier SLP222M100C4P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor