ROHM UDZVTE-173.9B

Tape & Reel (TR) Surface Mount ZENER DIODE SINGLE Zener Diode 5muA @ 1V 200mW 3.9V 100Ohm
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-173.9B.

IHS

Datasheet9 pages8 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-4.13%

CAD Models

Download ROHM UDZVTE-173.9B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.108
$ 0.108
Stock
2,018,490
2,609,029
2,609,029
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
-
3.6 V
3.6 V
Tolerance
-
3 %
3 %
Power Dissipation
-
200 mW
200 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMSZ5259BS-7-F
Diode Zener Single 39V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 50nA @ 25.2V 200mW 36V 90Ohm
Diodes Inc.MMSZ5256BS-7-F
MMSZ52XXB Series 200 mW 30 V Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5257BS-7-F
Zener Diode, 33V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5257BS-7-F

Descriptions

Descriptions of ROHM UDZVTE-173.9B provided by its distributors.

Tape & Reel (TR) Surface Mount ZENER DIODE SINGLE Zener Diode 5muA @ 1V 200mW 3.9V 100Ohm
Diode Zener Single 4.025V 3% 200mW 2-Pin UMD T/R
Zener Diode, 3.9V V(Z), 3.35%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 3.9V, 0.2W, SOD-323F; Zener Voltage Nom:3.9V; Power Dissipation:200mW; Diode Case Style:SOD-323F; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:UDZV Series RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVTE173.9B