Diodes Inc. MMSZ5257BS-7-F

Zener Diode, 33V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5257BS-7-F
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSZ5257BS-7-F.

IHS

Datasheet5 pages12 years ago

TME

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+0.95%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.087
Stock
743,622
387,275
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
33 V
33 V
Tolerance
5 %
-
Power Dissipation
200 mW
-
Impedance
58 Ω
58 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.MMSZ5258BS-7-F
Diode Zener Single 36V 5% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5256BS-7-F
MMSZ52XXB Series 200 mW 30 V Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5255BS-7-F
DIODE ZENER 28V 200MW SOD323 / Zener Diode 28 V 200 mW ±5% Surface Mount SOD-323
Diode Zener Single 33V 2% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 33V V(Z), 2.49%, 0.2W, Silicon, Unidirectional
Zener Diode, 24V V(Z), 2.19%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. MMSZ5257BS-7-F provided by its distributors.

Zener Diode, 33V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5257BS-7-F
Zener Diode Single 33V 5% 58Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode, 33V V(Z), 5%, 0.2W, Silicon, Unidirectional
500mW SURFACE MOUNT ZENER DIODE, 5%, 0.1µA
Diodes Inc SCT
5% 100nA 33V 58¦¸ 200mW SOD-323 2.7mm*1.4mm*1mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5257BS-7F
  • MMSZ5257BS7F