Vishay BZX384C39-E3-08

Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.11
Production

Price and Stock

DistributorSKUMinPkg
TTIBZX384C39-E3-08015KTape & Reel
7h
NewarkBZX384C39-E3-08015KTape & Reel
AvnetBZX384C39-E3-08015K
6h
TTI EuropeBZX384C39-E3-08015KTape & Reel
8h
TTI AsiaBZX384C39-E3-08Contact
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C39-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.122
$ 0.122
Stock
8,928
66,219
66,219
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
39 V
39 V
39 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
130 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 47V V(Z), 5%, 0.2W, Silicon, Unidirectional |Vishay BZX384C47-G3-08
BZX384 Series 4.7 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
Diodes Inc.MMSZ5259BS-7-F
Diode Zener Single 39V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5258BS-7-F
Diode Zener Single 36V 5% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5256BS-7-F
MMSZ52XXB Series 200 mW 30 V Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of Vishay BZX384C39-E3-08 provided by its distributors.

Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 39V 5% 130Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384C39-E3-08
ZENER DIODE SOD323
Zener Diodes 39 Volt 0.2W 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric