
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST46660402 | 495 | 1 | 1h | ||||||||
| Future Electronics | UDZSTE-173.6B | 18,000 | 3K | Tape & Reel | ||||||||
| Verical | UDZSTE-173.6B | 495 | 491 | |||||||||
| Microchip USA | UDZSTE-173.6B | 452 | 3500 | Tray | 2h | |||||||
| Win Source | WS-UDZSTE-173.6B | 10,647 | 530 | 8h |
Download ROHM UDZSTE-173.6B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM UDZSTE-173.6B provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: