ROHM UDZVTE-1722B

Cut Tape (CT) Surface Mount ZENER DIODE Single Zener Diode 100nA @ 17V 200mW 22V 100Ohm
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-1722B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-30.18%

CAD Models

Download ROHM UDZVTE-1722B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.066
$ 0.066
Stock
1,203,624
6,462,882
6,462,882
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
2.2 V
2 V
2 V
Tolerance
-
2 %
2 %
Power Dissipation
-
200 mW
200 mW
Impedance
100 Ω
85 Ω
85 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 2.2V V(Z), 4.1%, 0.2W, Silicon, Unidirectional
Zener Diode Single 2.4V 5% 100Ohm 200mW 2-Pin SOD-323 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5221BS-7-F
Zener Diode, 2.4V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5221BS-7-F
Diodes Inc.MMSZ5223BS-7-F
DIODE ZENER 2.7V 200MW SOD323 / Zener Diode Single 2.7V 5% 30Ohm 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of ROHM UDZVTE-1722B provided by its distributors.

Cut Tape (CT) Surface Mount ZENER DIODE Single Zener Diode 100nA @ 17V 200mW 22V 100Ohm
Zener Diodes Diode Zener Sgl 22.005V 200mW - SMD/SMT, SOD-323-2.
Diode Zener Single 22.005V 2% 200mW 2-Pin UMD T/R
Zener Diode, 22V V(Z), 2.11%, 0.2W, Silicon, Unidirectional
ZENER DIODE, 0.2W, 22V, SOD-323F; Zener Voltage Vz Typ: 22V; Power Dissipation Pd: 200mW; Diode Case Style: SOD-323F; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: UDZV Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVTE 1722B
  • UDZVTE1722B