
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50068544 | 3,000 | 1 | 20h | ||||||||
| Verical | UDZSTE-1720B | 7,300 | 44 | |||||||||
| Arrow Electronics | UDZSTE-1720B | 7,300 | 1 | |||||||||
| DigiKey | UDZSTE-1720BCT-ND | 966 | 1 | Cut Tape | ||||||||
| TTI | UDZSTE-1720B | 3,000 | 3K | Tape & Reel | 5h |
Download ROHM UDZSTE-1720B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM UDZSTE-1720B provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: