
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST73871749 | 20,000 | 1 | 4h | ||||||||
| Verical | SML-P12DTT86 | 20,000 | 562 | |||||||||
| Future Electronics | SML-P12DTT86 | 0 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | SML-P12DTT86 | 0 | 10K | |||||||||
| Farnell | SML-P12DTT86 | 0 | 1 | Cut Tape | 22h |
Download ROHM SML-P12DTT86 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of ROHM SML-P12DTT86 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: