Lumex SML-LX1206SOC-TR

Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1206SOC-TR.

JRH Electronics

Datasheet2 pages8 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+14.18%

CAD Models

Download Lumex SML-LX1206SOC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Orange, Clear, 2mm
Led, Quasarbrite, Orange, 1.25Mm X 1.4Mm, 610 Nm, 2 V, 20 Ma, 60 Mcd Rohs Compliant: Yes
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm

Descriptions

Descriptions of Lumex SML-LX1206SOC-TR provided by its distributors.

Super Orange 3.2 x 1.6 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
Single Color LED, Super Orange, Water Clear, 2mm
LED Uni-Color Orange 621nm 2-Pin SMD T/R
Surface Mount LED Lamps 1206 Orange
610nm 140¡ã 2V 20mA , , 1206 , 3.2mm*1.6mm*1.1mm
3.2x1.6mm SMT LED ORANGE 3K/ REEL

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX1206SOC-TR.
  • SML-LX1206SOC-TR..