Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SM1204UAC

Led SMD 1204 Amber 610NM 90MCD Water Clear Lens 110 Deg Viewing Angle
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SM1204UAC.

IHS

Datasheet5 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-3.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED SMD 1204 ORANGE 630NM 70MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
LED SMD 1204 BI-COLOR AMBER/GREEN (593NM/575NM) CLR LENS 130DEG VIEW ANGLE
Sm Led 0606 O/G C Smpl Str/Strip Rohs Compliant: Yes |Dialight 598-8430-20-2CF
Surface-Mount/Axial Led Lamp, orange, water Clear, led-8D |Bivar SM0805UOC
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of Bivar SM1204UAC provided by its distributors.

LED SMD 1204 AMBER 610NM 90MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE
Single Color LED, Amber, Water Clear, 2mm
Standard LEDs - SMD Amber 610nm 90mcd Water Clear
LED SMD 1204 AMBER 610NM 90MCD
LED AMBER 605NM WTR CLEAR 1204
610nm 110° 2.1V 20mA with dome,rectangle transparent colourless,Amber 1204 standard mounting,SMD mount 3.2mm*1mm*1mm
Led, Amber, 90Mcd, 605Nm; Led Color:Ámbar; Tamaño De Bulbo:-; Longitud De Onda Típ.:605Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:90Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:110° |Bivar SM1204UAC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc