Kingbright APG1608SEKC/T

Single Color LED, Super Bright Orange, Water Clear, 1.2mm
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APG1608SEKC/T.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages17 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.05%

CAD Models

Download Kingbright APG1608SEKC/T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OSRAM LO T676-S1T1-24-Z SMD LED PLCC2 Orange 267.5 mcd 120 ° 20 mA 2 V
Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Orange, Colorless Clear, 2.4mm
LED, Round Dome, Transparent Colorless/Amber, 610nm, 20°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Kingbright APG1608SEKC/T provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, 1.2mm
1.6X0.8mm 0.25mm Ultra Thin Orange SMD LED, Water Clear, 601nm, 120o Viewing
Orange 1.6 x 0.8 x 0.25 mm 120° Water Clear 300 mcd 2.05 V Chip LED Lamp SMT
Standard LEDs - SMD Orange, Water Clear 200mcd, 605nm
601nm 120° 2.05V 20mA With flat top,rectangle transparent orange standard mounting,SMD mount 1.6mm*800μm*250μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APG1608SEKCT