Lumex SML-LX0402SOC-TR

1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0402SOC-TR.

JRH Electronics

Datasheet1 page17 years ago

Future Electronics

Inventory History

3 month trend:
-18.39%

CAD Models

Download Lumex SML-LX0402SOC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
1.6X.8Mm Smt Led, alingap Org, Wtr Clr Rohs Compliant: Yes |Lumex SML-LXFT0603SOC-TR
Single Color LED, Amber, Colorless Clear, 2.4mm
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
Single Color LED, Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Lumex SML-LX0402SOC-TR provided by its distributors.

1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED
Single Color LED, Orange, Water Clear, 0.8mm
LED Uni-Color Orange 610nm 2-Pin SMD T/R
610nm 120¡ã 2V 20mA , , SMD , 1mm*500¦Ìm*500¦Ìm
LED, SMD, 0402, ORG; LED Colour: Orange; LED Mounting: SMD; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 610nm; Luminous Intensity: 120mcd; Viewing Angle: 120°; Lens Shape: Rectangular; MSL: -; SVHC: No SVHC (27-

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION