ROHM SML-H12V8TT86

Led, Sml-H1, Red, 630 Nm, 2.2 V, 20 Ma, 25 Mcd Rohs Compliant: Yes |Rohm SML-H12V8TT86
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-H12V8TT86.

IHS

Datasheet18 pages3 years ago

Future Electronics

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+385%

CAD Models

Download ROHM SML-H12V8TT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
Green 2 x 1.25 mm 0805 140° Water Clear 10 mcd 2.2 V Surface Mount LED MSL 3
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of ROHM SML-H12V8TT86 provided by its distributors.

Led, Sml-H1, Red, 630 Nm, 2.2 V, 20 Ma, 25 Mcd Rohs Compliant: Yes |Rohm SML-H12V8TT86
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Red, Colorless Transparent, 1.52mm
SML-H1 Series Red 0805 Clear 25 mcd 2.2 V Surface Mount Chip LED
LED, RED, 25MCD, 630NM, 0805; LED Colour: Red; LED Mounting: SMD; LED Case Size: 0805; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 630nm; Luminous Intensity: 25mcd; Viewing Angle: -; Lens Shape: Rectangular;

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE