Lumex SML-LX0805GC-TR

Green 2 x 1.25 mm 0805 140° Water Clear 10 mcd 2.2 V Surface Mount LED MSL 3
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0805GC-TR.

IHS

Datasheet2 pages13 years ago

Farnell

JRH Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+5.01%

CAD Models

Download Lumex SML-LX0805GC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPTR3216SGC
APTR3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
Single Color LED, Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Lumex SML-LX0805GC-TR provided by its distributors.

Green 2 x 1.25 mm 0805 140° Water Clear 10 mcd 2.2 V Surface Mount LED MSL 3
Single Color LED, Green, Water Clear, 1.4mm
LED Uni-Color Green 570nm 2-Pin SMD T/R
LED GREEN 565NM WATER-CLEAR 0805 SMD
565nm 140¡ã 2.2V 20mA , , 0805 , 2mm*1.25mm*1.2mm
Surface Mount LED Lamps Surface Mount LEDs
1.25X2MM SMD PCB LED, GRE EN, WTR, TP&RL
Led, Green, 1.25Mm X 1.4Mm, 10Mcd, 565Nm; Led Color:Green; Led Mounting:Smd; Bulb Size:1.25Mm X 1.4Mm; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:565Nm; Luminous Intensity:10Mcd; Viewing Angle:140°; Product Range:-Rohs Compliant: Yes |Lumex Sml-Lx0805Gc-Tr
Led, Green, 1.25Mm X 1.4Mm, 10Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:1.25Mm X 1.4Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Led, Montaje:Smd; Color:Green |Lumex SML-LX0805GC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX0805GC-TR.