Lumex SML-LX0805SRC-TR

LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX0805SRC-TR.

Upverter

Datasheet2 pages7 years ago

Farnell

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+141%

CAD Models

Download Lumex SML-LX0805SRC-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
LED Uni-Color Red 632nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SRCPRV
LED Low-Power Uni-Color SB. Red 655nm 1.85V 2-Pin Chip LED T/R
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
1.25X2.0Mm Smt Led,660Nm Sup Red, flt End Rohs Compliant: Yes |Lumex SML-LXF0805SRC-TR

Descriptions

Descriptions of Lumex SML-LX0805SRC-TR provided by its distributors.

LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
LED, RED, 1.25MM X 1.4MM, 25MCD, 660NM; LED Color:Red; LED Mounting:SMD; Bulb Size:1.25mm x 1.4mm; Forward Current If:20mA; Forward Voltage:1.7V; Wavelength Typ:660nm; Luminous Intensity:25mcd; Viewing Angle:140°; Produc
Led, Red, 1.25Mm X 1.4Mm, 25Mcd, 660Nm, Full Reel; Led Color:Rojo; Tamaño De Bulbo:1.25Mm X 1.4Mm; Longitud De Onda Típ.:660Nm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Intensidad Luminosa:25Mcd; Led, Montaje:Smd |Lumex SML-LX0805SRC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX0805SRC-TR.