Dialight 598-8110-102F

LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip
$ 0.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8110-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

element14

X-ON

Future Electronics

Inventory History

3 month trend:
+250%

CAD Models

Download Dialight 598-8110-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
LED 640nm 120° 2.2V 20mA Flat Top Rectangular Transparent Colorless/Red 0805 TH/SMD 2mm × 1.25mm × 750μm
Surface-Mount/Axial Led Lamp,red,water Clear,led-8D Rohs Compliant: Yes |Lumex SML-LXFT0805SRC-TR
LED Uni-Color Red 655nm 2-Pin Chip 0805(2012Metric) T/R
LED RED CLEAR 0805 SMD / Red 643nm LED Indication - Discrete 1.85V 0805 (2012 Metric)

Descriptions

Descriptions of Dialight 598-8110-102F provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip
0805 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Led, Red, 1.25Mm X 1.4Mm, 40Mcd, 642Nm; Led Color:Rojo; Tamaño De Bulbo:1.25Mm X 1.4Mm; Longitud De Onda Típ.:642Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Dialight 5988110102F
LED, RED, 40MCD, 635NM; Bulb Size:1.25mm; LED, RED, 40MCD, 635NM; Bulb Size:1.25mm x 1.4mm; LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:642nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988110102F