ROHM SML-012V8TT86

Led, Sml-01, Red, 630 Nm, 2.2 V, 20 Ma, 63 Mcd Rohs Compliant: Yes |Rohm SML-012V8TT86
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-012V8TT86.

IHS

Datasheet18 pages3 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+0.57%

CAD Models

Download ROHM SML-012V8TT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
1208 SMT LED, RED, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Single Color LED, Super High Intensity Red, Water Clear, 2mm
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) Strip
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW

Descriptions

Descriptions of ROHM SML-012V8TT86 provided by its distributors.

Led, Sml-01, Red, 630 Nm, 2.2 V, 20 Ma, 63 Mcd Rohs Compliant: Yes |Rohm SML-012V8TT86
Single Color LED, Red, Colorless Transparent, 2.3mm
SML-012 Series Red 1208 110° Clear 63 mcd 2.2 V Chip LED with Reflector
LED, RED, 63MCD, 630NM, 1208; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1208; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 630nm; Luminous Intensity: 63mcd; Viewing Angle: -; Lens Shape: Rectangular;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML012V8TT86