
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1653-1-ND | 31,515 | 1 | Cut Tape | ||||||||
| TTI | APTB1615SURKCGKC-F01 | 50,000 | 2K | Tape & Reel | 12h | |||||||
| RS (Formerly Allied Electronics) | APTB1615SURKCGKC-F01 | 0 | 2K | Bulk | 2h | |||||||
| Future Electronics | APTB1615SURKCGKC-F01 | 0 | 2K | Tape & Reel | ||||||||
| Mouser | 604-APTB1615SURKCGKC | 5,813 | 1 | Tape & Reel |
Download Kingbright APTB1615SURKCGKC-F01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Kingbright APTB1615SURKCGKC-F01 provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names: