Dialight 598-8310-117F

598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8310-117F.

IHS

Datasheet2 pages14 years ago

Master Electronics

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-17.02%

CAD Models

Download Dialight 598-8310-117F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
LUMEX SML-LX0805IC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 635 nm
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Single Color LED, Super High Intensity Red, Water Clear, 2mm
LED, SMD, RED; Available until stocks are exhausted Alternative available
LED RED CLEAR 2PLCC SMD / Red 625nm LED Indication - Discrete 2.05V 2-PLCC

Descriptions

Descriptions of Dialight 598-8310-117F provided by its distributors.

598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
LED Uni-Color Red 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Red, Water Clear, 2mm
SM LED 1208 ALINGAP R 7 REEL | Dialight 598-8310-117F
Standard LEDs - SMD Red 140 deg. 635nm 40mcd
635nm 160° 2V 20mA with dome,rectangle transparent colourless,red 1208 standard mounting,SMD mount 3.2mm*1.5mm*1mm
LED, RED, 40MCD, 635NM, SMD; LED Color: Red; LED Mounting: SMD; Bulb Size: -; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 635nm; Luminous Intensity: 40mcd; Viewing Angle: 160°; Lens Shape: D

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988310117F