ROHM SLR-56MGT32

Single Color LED, Yellow Green, Diffused, T-1 3/4, 5mm
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-56MGT32.

Newark

Datasheet3 pages19 years ago

Future Electronics

Inventory History

3 month trend:
-0.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Pure Green, Diffused, T-1, 3mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of ROHM SLR-56MGT32 provided by its distributors.

Single Color LED, Yellow Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellowish Green 563nm 2-Pin T-1 3/4 T/R
LED, 5MM, GREEN; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Green; Typ Luminous Intensity:16mcd; Viewing Angle:40°; Forward Current:10mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-25°C to +85°C
Product Range:Slr-56X Series; Led Color:Yellow Green; Wavelength Typ:563Nm; Viewing Angle:40°; Luminous Flux @ Test:-; Forward Current If Max:25Ma; Forward Current @ Test:10Ma; Forward Voltage @ Test:2.1V; Power Dissipation Pd:75Mw Rohs Compliant: Yes |Rohm SLR-56MGT32.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR-56MGT32.
  • SLR56MGT32