Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 4305H5

CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4305H5.

IHS

Datasheet2 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Mouser

Inventory History

3 month trend:
+32.43%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of VCC 4305H5 provided by its distributors.

CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
4305H Series, ultra brite, diffused, red, green or yellow, 650 WL, 68 intensity, 30 viewing
LED REFLECTOR BULB BI-PIN, GREEN, SINGLE CHIP, T-1 3/4 LAMP, 5.84MM DIA., 3 V
563nm 30° 2.2V 20mA circular,with dome transparent green standard mounting,Through hole mounting 5mm(Length)*9.9mm(height)
Led, Green, T-1 3/4 (5Mm), 100Mcd, 563Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:563Nm; Luminous Intensity:100Mcd; Viewing Angle:30°; Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company 4305H5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC