Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093GT

Single Color LED, Green, Transparent, T-1 3/4, 5mm
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093GT.

IHS

Datasheet1 page14 years ago

element14 APAC

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+205%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.113
Stock
184,442
26,717
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Green
Clear
Case/Package
Radial
-
Number of Pins
2
2
Luminous Intensity
50 mcd
50 mcd
Lens Style
Colored, Diffused, Dome, Round
Colored, Diffused, Dome
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
-
Viewing Angle
30 °
30 °
Dominant Wavelength
565 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-GJE-CV0Y0792
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX5093GT provided by its distributors.

Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.232 IN. T-1 3/4 150 MA (MAX.) 105 MW
LED Uni-Color Green 565nm 2-Pin T-1 3/4
SSL Series Green 5.9 x 5.9 x 8.6 mm 30° Transparent 2.6 V Through Hole LED
Led, Green, 5Mm, 50Mcd, 565Nm; |Lumex SSL-LX5093GT
LED, 5mm, GREEN, 50MCD, 565NM; Bulb Size
LED LAMP 5MM 565GRN GRNTRAN2003FRM
565nm 30° 2.2V 20mA circular,with dome transparent green Plugins standard mounting,Through hole mounting 5mm*5mm*8.6mm
LED, GREEN, 5MM, 50MCD, 565NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 50mcd; Viewing Angle: 30°; L

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093GT.