ROHM SLR-332MGT32

Single Color LED, Yellow Green, Diffused, T-1, 3.2mm
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-332MGT32.

IHS

Datasheet3 pages19 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.169
Stock
28,603
257,374
Authorized Distributors
2
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
16 mcd
16 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
Forward Current
25 mA
25 mA
Test Current
10 mA
10 mA
Viewing Angle
85 °
85 °
Dominant Wavelength
572 nm
572 nm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Pure Green, Diffused, T-1, 3mm
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of ROHM SLR-332MGT32 provided by its distributors.

Single Color LED, Yellow Green, Diffused, T-1, 3.2mm
LED Uni-Color Yellow Green 563nm 2-Pin T-1 T/R
Yellowish Green 85° Viewing Angle Diffused 2.1 V 10 mA Through Hole LED
LED CIRCULAR TYPE YELLOW-GREEN
563nm 75¡ã 2.1V 10mA , 3.2mm*3.2mm*4.6mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR332MGT32